There are no models available for this part yet.
Overview of 4310H-104-221/800L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-310HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
10035388-800LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Right Angle. | |
54121-408071800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4310H-104-221/800L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K9156
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4310H-104-221/800L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.4500 | Buy Now | |
DISTI #
4310H-104-221/800L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0038 | Buy Now | |
DISTI #
4310H-104-221/800L
|
Avnet Americas | Res Thick Film NET 220 Ohm/80 Ohm 2%/2 Ohm 2W ?100ppm/?C TERM Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310H-104-221/800L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.2720 | Buy Now | |
DISTI #
652-4310H104221/800L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
$2.0000 / $2.0300 | Order Now | |
DISTI #
73590212
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310H-104-221/800L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 220 Ohm/80 Ohm 2%/2 Ohm 2W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now | ||
Master Electronics | Res Thick Film NET 220 Ohm/80 Ohm 2%/2 Ohm 2W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now |