Part Details for 4310H-104-471/102L by Bourns Inc
Overview of 4310H-104-471/102L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310H-104-471/102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8078
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: Yes |Bourns 4310H-104-471/102L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.4500 | Buy Now |
DISTI #
4310H-104-471/102L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0038 | Buy Now |
DISTI #
4310H-104-471/102L
|
Avnet Americas | Res Thick Film NET 470 Ohm/1K Ohm 2% 2W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310H-104-471/102L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
652-4310H104471/102L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
$2.0000 / $2.0300 | Order Now |
DISTI #
73590215
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310H-104-471/102L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 470 Ohm/1K Ohm 2% 2W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now |
|
Master Electronics | Res Thick Film NET 470 Ohm/1K Ohm 2% 2W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now |