Part Details for 4310M-R2R-503LF by Bourns Inc
Overview of 4310M-R2R-503LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310M-R2R-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0891
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: Yes |Bourns 4310M-R2R-503LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0400 | Buy Now |
DISTI #
4310M-R2R-503LF-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6791 | Buy Now |
DISTI #
4310M-R2R-503LF
|
Avnet Americas | Resistor, Network, 50 kOhm, ± 2%, 1.5 W, 16 Resistors, R-2R Ladder, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310M-R2R-503LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6625 / $1.8886 | Buy Now |
DISTI #
652-4310M-R2R-503LF
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
73590336
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310M-R2R-503LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now |
DISTI #
4310M-R2R-503LF
|
Avnet Americas | Resistor, Network, 50 kOhm, ± 2%, 1.5 W, 16 Resistors, R-2R Ladder, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310M-R2R-503LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6625 / $1.8886 | Buy Now |
DISTI #
4310M-R2R-503LF
|
Avnet Abacus | Resistor, Network, 50 kOhm, � 2%, 1.5 W, 16 Resistors, R-2R Ladder, SIP, PC Pin, Through Hole, Thick Film (Alt: 4310M-R2R-503LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now |
Part Details for 4310M-R2R-503LF
4310M-R2R-503LF CAD Models
4310M-R2R-503LF Part Data Attributes:
|
4310M-R2R-503LF
Bourns Inc
Buy Now
|
Compare Parts:
4310M-R2R-503LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |