-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4732
|
Newark | Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.25W, 1000000Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 9808 |Bourns 4310R-101-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $1.1500 | Buy Now |
DISTI #
2266-4310R-101-105-ND
|
DigiKey | RES ARRAY 9 RES 1M OHM 10SIP Min Qty: 80 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1790 In Stock |
|
$0.8600 / $0.9000 | Buy Now |
DISTI #
4310R-1-105-ND
|
DigiKey | RES ARRAY 9 RES 1M OHM 10SIP Min Qty: 80 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4771 | Buy Now |
DISTI #
4310R-101-105
|
Avnet Americas | Res Thick Film NET 1M Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310R-101-105) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
652-4310R-101-1M
|
Mouser Electronics | Resistor Networks & Arrays 1M 10Pin 2% Bussed RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590340
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-101-105 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1M Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole |
1793 In Stock |
|
$1.4700 / $2.3500 | Buy Now |
DISTI #
61723785
|
Verical | Res Thick Film NET 1M Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Min Qty: 79 Package Multiple: 1 | Americas - 1790 |
|
$0.7600 / $0.8000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 1M Ohm, 100V, 2±%, 100ppm | 1199 |
|
$0.2600 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4310R-101-105
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-101-105
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4310R-101-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-101-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610X-101-105 | RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4310R-101-105 vs 4610X-101-105 |