Part Details for 4310R-101-302LF by Bourns Inc
Overview of 4310R-101-302LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-101-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9250
|
Newark | Resistor Network, thick Film,3Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9808-Case Rohs Compliant: Yes |Bourns 4310R-101-302LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0100 | Buy Now |
DISTI #
4310R-101-302LF-ND
|
DigiKey | RES ARRAY 9 RES 3K OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6539 | Buy Now |
DISTI #
4310R-101-302LF
|
Avnet Americas | Res Thick Film NET 3K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310R-101-302LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
652-4310R-101-302LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 3K 2% RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
73590395
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-101-302LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
|
Master Electronics | Res Thick Film NET 3K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
Part Details for 4310R-101-302LF
4310R-101-302LF CAD Models
4310R-101-302LF Part Data Attributes
|
4310R-101-302LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-101-302LF
Bourns Inc
RES NET,THICK FILM,3K OHMS,100WV,2% +/-TOL,-100,100PPM TC,9808 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 2% | |
Working Voltage | 100 V |