Part Details for 4310R-102-300LF by Bourns Inc
Overview of 4310R-102-300LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843441AM-300LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
844441DMI-300LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
844441DMI-300LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Price & Stock for 4310R-102-300LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0895
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: Yes |Bourns 4310R-102-300LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0100 | Buy Now |
DISTI #
4310R-102-300LF-ND
|
DigiKey | RES ARRAY 5 RES 30 OHM 10SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6539 | Buy Now |
DISTI #
4310R-102-300LF
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 30Ohm 2% 1.25W 250 ppm/°C Isolated 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310R-102-300LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
652-4310R-102-300LF
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
$1.6500 / $1.6800 | Order Now |
DISTI #
73590522
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-102-300LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |