Part Details for 4310R-102-471LF by Bourns Inc
Overview of 4310R-102-471LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-102-471LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9334
|
Newark | Resistor, Isolated Resistor Network, 5, 470 Ohm, 0.02, Sip, Resistance:470Ohm, Network Circuit Type:Isolated, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Qualification:- Rohs Compliant: Yes |Bourns 4310R-102-471LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
4310R-2-471LF-ND
|
DigiKey | RES ARRAY 5 RES 470 OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6539 | Buy Now |
DISTI #
4310R-102-471LF
|
Avnet Americas | Resistor, Network, 470 Ohm, ± 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-102-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
652-4310R-2LF-470
|
Mouser Electronics | Resistor Networks & Arrays 470ohm 10Pin 2% Isolated RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
73590545
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-102-471LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 470 Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.6300 / $4.4500 | Buy Now |
|
Bristol Electronics | 667 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 1.25W, 470OHM, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 9808 | 2000 |
|
$0.5096 / $1.3000 | Buy Now |
DISTI #
4310R-102-471LF
|
Avnet Americas | Resistor, Network, 470 Ohm, ± 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-102-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
4310R-102-471LF
|
Avnet Abacus | Resistor, Network, 470 Ohm, � 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: 4310R-102-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4310R-102-471LF
4310R-102-471LF CAD Models
4310R-102-471LF Part Data Attributes:
|
4310R-102-471LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-102-471LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4310R-102-471LF
This table gives cross-reference parts and alternative options found for 4310R-102-471LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-102-471LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A034K70GEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4310R-102-471LF vs CSC10A034K70GEJ |
770103471 | Array/Network Resistor, Isolated, Cermet, 1.66W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | CTS Corporation | 4310R-102-471LF vs 770103471 |
CSC10A03470RGEK | RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4310R-102-471LF vs CSC10A03470RGEK |
CSC10A03470RGPA | RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4310R-102-471LF vs CSC10A03470RGPA |
CSC10A03470RGPA | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 4310R-102-471LF vs CSC10A03470RGPA |
4610X-AP2-471 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4310R-102-471LF vs 4610X-AP2-471 |
CSC10A034K70GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4310R-102-471LF vs CSC10A034K70GEJ |