Part Details for 4310R-102-623 by Bourns Inc
Overview of 4310R-102-623 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-102-623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310R-102-623-ND
|
DigiKey | RES ARRAY 5 RES 62K OHM 10SIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4310R-102-623
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 62K Ohm 2% 1.25W 100 ppm/°C ISOL 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310R-102-623) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4310R-102-623
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
4310R-102-623
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 62K Ohm 2% 1.25W 100 ppm/°C ISOL 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310R-102-623) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ |
Part Details for 4310R-102-623
4310R-102-623 CAD Models
4310R-102-623 Part Data Attributes:
|
4310R-102-623
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-102-623
Bourns Inc
RES NET,THICK FILM,62K OHMS,100WV,2% +/-TOL,-100,100PPM TC,9808 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 9808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 62000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 2% | |
Working Voltage | 100 V |