Part Details for 4310R-104-810/131 by Bourns Inc
Overview of 4310R-104-810/131 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-104-810/131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310R-104-810/131
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 81Ohm/130Ohm 2% 1.25W 100 ppm/?C Dual Terminator 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310R-104-810/131) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4310R104-810/131
|
Mouser Electronics | Resistor Networks & Arrays 81/130 OHM 10 PIN 2% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | S10-R810/130 | 20 |
|
$0.9000 / $1.5000 | Buy Now |