Part Details for 4310R-104-820/131 by Bourns Inc
Overview of 4310R-104-820/131 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-104-820/131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B7022
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: No |Bourns 4310R-104-820/131 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0100 | Buy Now |
DISTI #
4310R-104-820/131-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6539 | Buy Now |
DISTI #
4310R-104-820/131
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 82Ohm/130Ohm 2% 1.25W 100 ppm/°C Dual Terminator 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310R-104-820/131) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
652-4310R104820/131
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73590611
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-104-820/131 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 82 Ohm/130 Ohm 2 Ohm/2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole | 0 |
|
$1.6300 / $4.4500 | Buy Now |
|
Master Electronics | Res Thick Film NET 82 Ohm/130 Ohm 2 Ohm/2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole | 0 |
|
$1.6300 / $4.4500 | Buy Now |