There are no models available for this part yet.
Overview of 4310R-R2R-253LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 |
Price & Stock for 4310R-R2R-253LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M3714
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4310R-R2R-253LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.5500 | Buy Now | |
DISTI #
118-4310R-R2R-253LF-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
990 In Stock |
|
$0.6438 / $2.6200 | Buy Now | |
DISTI #
4310R-R2R-253LF
|
Avnet Americas | Res Thick Film NET 25K Ohm 2% 1.25W ?100ppm/?C LADDER Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310R-R2R-253LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2625 / $1.4342 | Buy Now | |
DISTI #
652-4310R-R2R-253LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 25K 2% RoHS: Compliant | 2000 |
|
$1.2300 / $2.6200 | Buy Now | |
DISTI #
73590620
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-R2R-253LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9500 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 25K Ohm 2% 1.25W ±100ppm/°C LADDER Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
333 In Stock 2000 On Order |
|
$1.2400 / $2.3800 | Buy Now | ||
DISTI #
51496619
|
Verical | Res Thick Film NET 25K Ohm 2% 1.25W ±100ppm/°C LADDER Molded 10-Pin SIP Pin Thru-Hole Min Qty: 40 Package Multiple: 20 Date Code: 1727 | Americas - 320 |
|
$1.6510 / $3.0940 | Buy Now | |
DISTI #
4310R-R2R-253LF
|
Avnet Abacus | (Alt: 4310R-R2R-253LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 25K Ohm 2% 1.25W ±100ppm/°C LADDER Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
333 In Stock 2000 On Order |
|
$1.2400 / $2.3800 | Buy Now |
CAD Models for 4310R-R2R-253LF by Bourns Inc
Part Data Attributes for 4310R-R2R-253LF by Bourns Inc
4310R-R2R-253LF
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
4310R-R2R-253LFBourns IncVS
-