Part Details for 4312.0005 by Schurter Electronic Components
Overview of 4312.0005 by Schurter Electronic Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4312.0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7178
|
Newark | Iec Inlet C14, 10/15A, 250V, Quick Conn, Iec Connector Type:Iec S16 Plug, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4761 Series, Gender:Plug, Receptacle Rohs Compliant: Yes |Schurter 4312.0005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$28.4600 / $42.7900 | Buy Now |
DISTI #
486-4361-ND
|
DigiKey | PWR ENT RCPT IEC320 PANEL QC Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
300 In Stock |
|
$27.8280 / $37.8500 | Buy Now |
DISTI #
4312.0005
|
Avnet Americas | Power Connector Inlet Plug 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 4312.0005) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$26.1007 / $30.6066 | Buy Now |
DISTI #
02AC7178
|
Avnet Americas | Power Connector Inlet Plug 3 Position Straight Panel Mount - Bulk (Alt: 02AC7178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 76 Partner Stock |
|
$29.9600 / $42.7900 | Buy Now |
DISTI #
693-4312.0005
|
Mouser Electronics | AC Power Entry Modules APPL COUPLER 10A QC 6.3 BLACK RoHS: Compliant | 0 |
|
$27.8200 / $36.5700 | Order Now |
DISTI #
70954337
|
RS | 4761/4762 APPLIANCE COUPLER SET 10A IP67 | Schurter 4312.0005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1 |
|
$28.1600 / $36.5700 | Buy Now |
|
Future Electronics | 4761 Series 250 VAC 10 A 3 Position Male Plug Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$26.1000 | Buy Now |
|
Onlinecomponents.com | 4761/4762 APPLIANCE COUPLER SET 10A IP67 |
28 In Stock |
|
$26.8800 / $41.5700 | Buy Now |
DISTI #
65155870
|
Verical | Conn Power F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 27 |
|
$43.9382 / $52.1581 | Buy Now |
DISTI #
77781751
|
Verical | Conn Power F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$40.2394 / $46.8406 | Buy Now |
Part Details for 4312.0005
4312.0005 CAD Models
4312.0005 Part Data Attributes:
|
4312.0005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4312.0005
Schurter Electronic Components
IP67 IEC 60320 C14 INLET, QC, 6.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |