Part Details for 4312.0007 by Schurter Electronic Components
Overview of 4312.0007 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4312.0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7180
|
Newark | Iec Inlet C14, 10/15A, 250V, Quick Conn, Iec Connector Type:Iec S16 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:4761 Series Rohs Compliant: Yes |Schurter 4312.0007 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $14.9800 | Buy Now |
DISTI #
486-3307-ND
|
DigiKey | PWR ENT RCPT IEC320 PANEL QC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$9.3600 / $12.6200 | Buy Now |
DISTI #
4312.0007
|
Avnet Americas | Power Connector Inlet Plug 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 4312.0007) Min Qty: 20 Package Multiple: 10 Lead time: 1 Weeks, 3 Days Container: Box | 0 |
|
$9.1354 / $10.7125 | Buy Now |
DISTI #
693-4312.0007
|
Mouser Electronics | AC Power Entry Modules APPL INLET 10A QC 4.8 WHITE RoHS: Compliant | 3 |
|
$9.3600 / $12.6200 | Buy Now |
DISTI #
70954339
|
RS | Power Entry Modules, AC, APPL INLET 10A QC 4.8 WHITE | Schurter 4312.0007 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $14.0400 | RFQ |
|
Future Electronics | 4761 Series 250 VAC 10 A 3 Position Male Plug Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$9.1400 | Buy Now |
|
Onlinecomponents.com | 4761 APPLIANCE INLET 10A IP67 | 0 |
|
$9.9600 / $12.3100 | Buy Now |
DISTI #
4312.0007
|
Avnet Americas | Power Connector Inlet Plug 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 4312.0007) Min Qty: 20 Package Multiple: 10 Lead time: 1 Weeks, 3 Days Container: Box | 0 |
|
$9.1354 / $10.7125 | Buy Now |
DISTI #
4312.0007
|
TME | Connector: AC supply, 4.8x0,8mm connectors, male, 4761, 10A, white Min Qty: 20 | 0 |
|
$9.7900 | RFQ |
DISTI #
000000000005570427
|
Sager | AC Power Entry Modules APPL INLET 10A QC 4.8 WHITE Min Qty: 20 | 0 |
|
$9.4800 / $10.7000 | Buy Now |
Part Details for 4312.0007
4312.0007 CAD Models
4312.0007 Part Data Attributes:
|
4312.0007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4312.0007
Schurter Electronic Components
IP67 IEC 60320 C14 INLET, QC, 4.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |