Part Details for 4312.0031 by Mentor Graphics
Overview of 4312.0031 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4312RV-245XGLD | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-404XGLB | Coilcraft Inc | General Purpose Inductor, 400uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT |
Price & Stock for 4312.0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G4312.0031
|
TME | Cap, plastic, black, push-in Min Qty: 2 | 31 |
|
$0.5020 / $1.0640 | Buy Now |