Part Details for 4312U-531 by ebm-papst
Overview of 4312U-531 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-312ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 12 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 4312U-531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3612
|
Newark | Axial Fan/Ebm Papst |Ebm-Papst 4312U-531 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7900 / $38.3300 | Buy Now |
DISTI #
2266-4312U-531-ND
|
DigiKey | AXIAL FAN Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$54.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
29 Partner Stock |
|
$45.5000 / $179.2200 | Buy Now |
DISTI #
35142591
|
Verical | DC AXIAL FANS SERIES 400JU 40 X 40 X 25 MM Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$48.1300 | Buy Now |
DISTI #
4312U531-EBM
|
TME | 4312U-531 Min Qty: 1 | 29 |
|
$59.6840 / $59.6852 | Buy Now |
DISTI #
C1S211800019257
|
Chip1Stop | DC AXIAL FANS SERIES 400JU 40 X 40 X 25 MM RoHS: Compliant | 29 |
|
$54.3000 / $58.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
29 Partner Stock |
|
$45.5000 / $179.2200 | Buy Now |