There are no models available for this part yet.
Overview of 4314-3/8INX18YDS by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 | |
143-14J12SL | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.693uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
SD43-142MLC | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4314-3/8INX18YDS by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMM7000123397
|
Heilind Electronics | 7000123397 70006096328 4314 3/8 X 18 YD BULK | Americas - 0 in Stock |
|
$24.7108 / $25.9065 | Buy Now |