-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316045NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9790
|
Newark | Connector, Header, 5Pos, 1Row, 7.5Mm, Connector Systems:Power, Pitch Spacing:7.5Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sabre 43160 Series Rohs Compliant: Yes |Molex 43160-1105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.4200 | Buy Now |
DISTI #
538-43160-1105
|
Mouser Electronics | Headers & Wire Housings R.A. HDR SMC 5P without board lock RoHS: Compliant | 403 |
|
$1.5000 / $2.9600 | Buy Now |
DISTI #
71457005
|
RS | Sabre 5Ckt RA V0 Hdr w/oLk ShtTail | Molex Incorporated 43160-1105 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $2.1000 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Sabre™ Bag RoHS: Compliant |
270 Partner Stock |
|
$1.4400 / $1.8600 | Buy Now |
DISTI #
16856293
|
Verical | Conn Wire to Board HDR 5 POS 7.5mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 270 |
|
$1.4700 / $1.6600 | Buy Now |
DISTI #
431601105-MOL
|
TME | 43160-1105 Min Qty: 14 | 270 |
|
$2.3070 / $2.9986 | Buy Now |
|
Master Electronics | Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Sabre™ Bag RoHS: Compliant |
270 Partner Stock |
|
$1.4400 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-1105
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-1105
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.715 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.295 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 43160-1105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-1105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
214918 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | 43160-1105 vs 214918 |
HR31-5.08R-5PDL(71) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-1105 vs HR31-5.08R-5PDL(71) |
HR31-5.08RA-5PDL(01) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-1105 vs HR31-5.08RA-5PDL(01) |
HR31-5.08R-5PD(71) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-1105 vs HR31-5.08R-5PD(71) |
214919 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | 43160-1105 vs 214919 |
HR31-5.08R-5PD(75) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-1105 vs HR31-5.08R-5PD(75) |
HR31-5.08RA-5PDL(03) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-1105 vs HR31-5.08RA-5PDL(03) |
35605-6114-A00PE | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 43160-1105 vs 35605-6114-A00PE |
71231-0008 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-1105 vs 71231-0008 |
HR31-5.08RA-5PD(76) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-1105 vs HR31-5.08RA-5PD(76) |