43160-1302
Molex
Description: Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 43160-1302 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-302NLB Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,
MSS7331-302NL Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS
MSS7331-302NLC Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,

Price & Stock for 43160-1302 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92M1480
Newark Header Connector, pcb Mount, recept,2 Contacts, pin,0.295 Pitch, pc Tail Terminal, polarized Lck |Molex 43160-1302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 525
  • 1 $2.0000
  • 10 $1.3400
  • 25 $1.2800
  • 50 $1.2300
  • 100 $1.1800
  • 250 $1.1300
$1.1300 / $2.0000 Buy Now
DISTI # 56H9791
Newark Header Connector, pcb Mount, recept,2 Contacts, pin,0.295 Pitch, pc Tail Terminal, polarized Lck |Molex 43160-1302 RoHS: Not Compliant Min Qty: 1575 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9700
$0.9700 Buy Now
DISTI # 538-43160-1302
Mouser Electronics Headers & Wire Housings Sabre 2Ckt RA Hdr w/oLk LgTail RoHS: Compliant 646
  • 1 $1.8800
  • 10 $1.2600
  • 100 $1.1100
  • 525 $0.9780
  • 1,050 $0.8870
  • 2,625 $0.8560
  • 5,250 $0.8140
$0.8140 / $1.8800 Buy Now
Onlinecomponents.com Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray RoHS: Compliant 525 Partner Stock
  • 65 $1.1100
  • 400 $0.9180
  • 800 $0.8670
  • 1,575 $0.8260
  • 2,500 $0.7650
$0.7650 / $1.1100 Buy Now
DISTI # 16856294
Verical Conn Wire to Board HDR 2 POS 7.5mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 64 Package Multiple: 1 Americas - 525
  • 1 $0.9800
  • 400 $0.8700
$0.8700 / $0.9800 Buy Now
DISTI # 431601302-MOL
TME 43160-1302 Min Qty: 33 525
  • 33 $1.3075
  • 400 $1.0099
$1.0099 / $1.3075 Buy Now
Master Electronics Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray RoHS: Compliant 525 Partner Stock
  • 65 $1.1100
  • 400 $0.9180
  • 800 $0.8670
  • 1,575 $0.8260
  • 2,500 $0.7650
$0.7650 / $1.1100 Buy Now
DISTI # 10189416
TestEquity LLC Molex 43160-1302 Sabre Right-Angle Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 2.40mm, without Board Lock 525
  • 1 $1.0400
$1.0400 Buy Now

CAD Models for 43160-1302 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43160-1302 by Molex

43160-1302
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
SABRE
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.454 inch
Body Depth
0.581 inch
Body Length
0.83 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN COPPER
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
13.344 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.295 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
Shell Material
GLASS FILLED POLYAMIDE46
Terminal Length
0.21 inch
Terminal Pitch
7.493 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. 43160-1302
    Molex
    Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 43160-1302

This table gives cross-reference parts and alternative options found for 43160-1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
43588-0017 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, Molex 43160-1302 vs 43588-0017
43045-0208 Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 43160-1302 vs 43045-0208
IPL1-102-02-L-S-K Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Samtec Inc 43160-1302 vs IPL1-102-02-L-S-K
GTC2R-1 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle Amphenol FCi 43160-1302 vs GTC2R-1
3-794627-2 Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 43160-1302 vs 3-794627-2
53721-0210 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle Molex 43160-1302 vs 53721-0210
43045-0204 Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle Molex 43160-1302 vs 43045-0204
71231-0102 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle Molex 43160-1302 vs 71231-0102

Related Parts for 43160-1302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43160-1302 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43160-1302 by Molex

Select Manufacturer
Which Manufacturer of 43160-1302 would you like to use for your alert(s)?
  • Please alert me when 43160-1302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43160-1302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43160-1302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43160-1302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43160-1302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43160-1302 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: