Part Details for 43160-1702 by Molex
Overview of 43160-1702 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 43160-1702
43160-1702 CAD Models
43160-1702 Part Data Attributes:
|
43160-1702
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-1702
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | SABRE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43160-1702
This table gives cross-reference parts and alternative options found for 43160-1702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-1702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 43160-1702 vs 794540-1 |
39-34-9021 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-1702 vs 39-34-9021 |
A-42440-0213 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-1702 vs A-42440-0213 |
0300700222 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-1702 vs 0300700222 |
0757570322 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-1702 vs 0757570322 |
YPK25SV175GRY | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 43160-1702 vs YPK25SV175GRY |
46007-1102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 43160-1702 vs 46007-1102 |
39-30-1024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-1702 vs 39-30-1024 |
0359790210 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-1702 vs 0359790210 |
IPL1-102-02-STL-SH-K | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43160-1702 vs IPL1-102-02-STL-SH-K |