-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9816
|
Newark | Wtb Connector, Header, 5Pos, 1Row, 7.5Mm, Connector Systems:Power, Pitch Spacing:7.5Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sabre 43160 Series Rohs Compliant: Yes |Molex 43160-3105 Min Qty: 735 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
0431603105
|
Avnet Americas | Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Tray - Trays (Alt: 0431603105) RoHS: Compliant Min Qty: 735 Package Multiple: 245 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.4379 / $2.0523 | Buy Now |
DISTI #
538-43160-3105
|
Mouser Electronics | Headers & Wire Housings R.A. HDR SMC 5P with board lock RoHS: Compliant | 821 |
|
$1.5900 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Sabre™ Tray RoHS: Compliant |
83 Partner Stock |
|
$1.1700 / $1.5000 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 25 |
|
$2.3100 / $3.1500 | Buy Now | |
DISTI #
43160-3105
|
TTI | Headers & Wire Housings R.A. HDR SMC 5P with board lock RoHS: Compliant pbFree: Pb-Free Min Qty: 735 Package Multiple: 7 Container: Tray | Americas - 0 |
|
$1.7000 | Buy Now |
DISTI #
0431603105
|
Avnet Americas | Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Tray - Trays (Alt: 0431603105) RoHS: Compliant Min Qty: 735 Package Multiple: 245 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.4379 / $2.0523 | Buy Now |
DISTI #
0431603105
|
Avnet Americas | Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Tray - Trays (Alt: 0431603105) RoHS: Compliant Min Qty: 735 Package Multiple: 245 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.4379 / $2.0523 | Buy Now |
DISTI #
MOL43160-3105
|
Interstate Connecting Components | SABRE 5CKT RA V0 HDR 062LK SH TAIL | 1011557 On Order |
|
$1.6897 / $2.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-3105
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-3105
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.715 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.295 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 43160-3105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-3105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR31-5.08R-5PD(75) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08R-5PD(75) |
HR31-5.08RA-5PDL(04) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08RA-5PDL(04) |
HR31-5.08RA-5PD | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08RA-5PD |
HR31-5.08RA-5PDL(01) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08RA-5PDL(01) |
214552 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | ERNI | 43160-3105 vs 214552 |
HR31-5.08RA-5PDL(71) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08RA-5PDL(71) |
HR31-5.08RA-5PDL(76) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08RA-5PDL(76) |
HR31-5.08RA-5PDL(03) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08RA-5PDL(03) |
HR31-5.08R-5PD(73) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08R-5PD(73) |
HR31-5.08RA-5PDL(72) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-3105 vs HR31-5.08RA-5PDL(72) |