Part Details for 43160-5104 by Molex
Overview of 43160-5104 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
XAL1510-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 6561 |
Price & Stock for 43160-5104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1495
|
Newark | Sabre 4Ckt Ra V0 Hdr 093Lk Shttail Rohs Compliant: Yes |Molex 43160-5104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.6700 | Buy Now |
DISTI #
56H9845
|
Newark | Sabre 4Ckt Ra V0 Hdr 093Lk Shttail |Molex 43160-5104 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.8800 | Buy Now |
DISTI #
80AH0049
|
Newark | Sabre 4Ckt Ra V0 Hdr 093Lk Shttail Rohs Compliant: Yes |Molex 43160-5104 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
0431605104
|
Avnet Americas | Conn Power HDR 4 POS 7.49mm Solder RA Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0431605104) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.2939 | Buy Now |
DISTI #
538-43160-5104
|
Mouser Electronics | Headers & Wire Housings Sabre 4Ckt RA Hdr 093Lk ShtTail RoHS: Compliant | 275 |
|
$1.3700 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 7.49mm Solder RA Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$1.2300 / $1.4100 | Buy Now |
DISTI #
10189432
|
TestEquity LLC | Molex 43160-5104 Headers & Wire Housings, Sabre 4 Circuit, Ra Header 093Lk Shttail | 0 |
|
$1.5200 | Buy Now |
Part Details for 43160-5104
43160-5104 CAD Models
43160-5104 Part Data Attributes
|
43160-5104
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-5104
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.42 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.295 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for 43160-5104
This table gives cross-reference parts and alternative options found for 43160-5104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-5104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-102-02-FM-D-K | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43160-5104 vs IPL1-102-02-FM-D-K |
IPT1-102-07-S-D | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43160-5104 vs IPT1-102-07-S-D |
IPL1-102-01-F-D-RA-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43160-5104 vs IPL1-102-01-F-D-RA-K |
IPL1-102-01-L-D-P | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43160-5104 vs IPL1-102-01-L-D-P |
PET-04-01-S-RA-LC | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43160-5104 vs PET-04-01-S-RA-LC |
PET-04-02-L-RA-LC | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43160-5104 vs PET-04-02-L-RA-LC |
IPL1-102-01-F-D-P | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43160-5104 vs IPL1-102-01-F-D-P |
IPL1-102-01-STL-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43160-5104 vs IPL1-102-01-STL-D-K |
IPL1-104-02-S-SH-K | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43160-5104 vs IPL1-104-02-S-SH-K |
IPBT-104-H1-T-S-RA-GP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 43160-5104 vs IPBT-104-H1-T-S-RA-GP |