Part Details for 431KD20J by YAGEO Corporation
Overview of 431KD20J by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 431KD20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3158
|
Newark | Varistor, Mov, 710V, Disc 20Mm Rohs Compliant: Yes |Yageo 431KD20J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 778 |
|
$0.4920 / $0.7620 | Buy Now |
DISTI #
13-431KD20J-ND
|
DigiKey | MOV DISC 20MM, 430V 10KA, BULK Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2475 / $0.6900 | Buy Now |
DISTI #
431KD20J
|
Avnet Americas | Metal Oxide Varistor 430V 10% 10KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 431KD20J) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-431KD20J
|
Mouser Electronics | Varistors 430V 10KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2390 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.2170 | Buy Now |
DISTI #
431KD20J
|
Avnet Americas | Metal Oxide Varistor 430V 10% 10KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 431KD20J) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 430V 10KA 275VAC 350VDC THT | 0 |
|
$0.3371 / $0.3877 | RFQ |
Part Details for 431KD20J
431KD20J CAD Models
431KD20J Part Data Attributes:
|
431KD20J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
431KD20J
YAGEO Corporation
Varistor, 305J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 305 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 350 V |