431P223X9600
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 600V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 431P223X9600 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 431P223X9600 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 2405
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
  • 81 $1.1250
  • 268 $1.0500
  • 716 $0.9900
$0.9900 / $3.0000 Buy Now
Quest Components CAPACITOR, METALLIZED FILM, POLYESTER, 600 V, 0.022 uF, THROUGH HOLE MOUNT 1924
  • 1 $4.0000
  • 463 $1.2500
  • 801 $1.1000
$1.1000 / $4.0000 Buy Now
Quest Components CAPACITOR, METALLIZED FILM, POLYESTER, 600 V, 0.022 uF, THROUGH HOLE MOUNT 81
  • 1 $4.2600
  • 3 $2.8400
  • 10 $2.1300
$2.1300 / $4.2600 Buy Now
Quest Components CAPACITOR, METALLIZED FILM, POLYESTER, 600 V, 0.022 uF, THROUGH HOLE MOUNT 8
  • 1 $5.9400
  • 3 $4.9500
  • 6 $4.3560
$4.3560 / $5.9400 Buy Now

CAD Models for 431P223X9600 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 431P223X9600 by Vishay Sprague

431P223X9600
Vishay Sprague
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e2
Manufacturer Series
431P
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
600 V
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Want to compare parts?
  1. 431P223X9600
    Vishay Sprague
    CAPACITOR, METALLIZED FILM, POLYESTER, 600V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 431P223X9600 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 431P223X9600 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 431P223X9600 would you like to use for your alert(s)?
  • Please alert me when 431P223X9600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 431P223X9600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 431P223X9600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 431P223X9600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 431P223X9600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 431P223X9600 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: