There are no models available for this part yet.
Overview of 432-0100 by Deltron / DEM Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 432-0100 by Deltron / DEM Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M6855
|
Newark | Connector, Rca/Phono, Jack, 2 Position, No. Of Contacts:2Contacts, Gender:Jack, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Connector Colour:Black, External Diameter:-, Product Range:432 Series Rohs Compliant: Yes |Deltron Components 432-0100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9200 | Buy Now | |
DISTI #
164-4321
|
Mouser Electronics | RCA Phono Connectors GOLD BLACK RoHS: Compliant | 98 |
|
$1.5700 / $3.0200 | Buy Now |
CAD Models for 432-0100 by Deltron / DEM Manufacturing
Related Parts for 432-0100
-
832-10-016-20-001101Headers and Edge Type Connectors
-
CK06BX105KTR1Fixed Capacitors
-
BZW50-120BTransient Suppressors
-
ATSAM4E8CA-AUMicrocontrollers
-
BSC010NE2LSPower Field-Effect Transistors
-
TC1264-3.3VDBLinear Regulator ICs
-
THS4130IDGNOperational Amplifiers
-
QS3861PAGBus Driver/Transceivers
-
AQV210EASolid State Relays