Part Details for 4320-0622 by Pressmaster AB
Overview of 4320-0622 by Pressmaster AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 4320-0622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J6668
|
Newark | Stripping Tool, Odin, Stripping Capacity Awg:-, Stripping Capacity Metric:2.5Mm To 11Mm, For Use With:Copper And Fibre Optic Cables, Product Range:-, Svhc:No Svhc (15-Jun-2015), Height:39.5Mm, Length:90.5Mm, Stripping Capacity:11Mm2, rohs Compliant: Na |Pressmaster 4320-0622 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$27.0300 / $32.9200 | Buy Now |
DISTI #
PR.ODEN0622
|
TME | Stripping tool, Øcable: 2.5÷11mm, Wire: round, 90.5mm Min Qty: 1 | 35 |
|
$21.1000 / $22.6100 | Buy Now |