-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2366
|
Newark | Cat3/Cat4 Rj45 Modular Jack, 8 Position, 1Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P10C, Lan Category:Cat3, Cat4, Ip Rating:-, Shielding:Unshielded Rohs Compliant: Yes |Molex 43202-8101 (Alternate Part Number: 800754237017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2496 |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
0432028101
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Tray Cat 3/Cat 4 - Trays (Alt: 0432028101) RoHS: Compliant Min Qty: 3520 Package Multiple: 1760 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7649 / $0.9516 | Buy Now |
DISTI #
538-43202-8101
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 8/10 RJ-45 low profile RoHS: Compliant | 246 |
|
$0.8260 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3/Cat 4 Tray RoHS: Compliant |
2496 Partner Stock |
|
$0.7550 / $1.0700 | Buy Now |
DISTI #
0432028101
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Tray Cat 3/Cat 4 - Trays (Alt: 0432028101) RoHS: Compliant Min Qty: 3520 Package Multiple: 1760 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7649 / $0.9516 | Buy Now |
DISTI #
0432028101
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Tray Cat 3/Cat 4 - Trays (Alt: 0432028101) RoHS: Compliant Min Qty: 3520 Package Multiple: 1760 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7649 / $0.9516 | Buy Now |
DISTI #
Molex 43202-8101
|
PEI Genesis | Telecom and Datacom Connector | 0 |
|
Buy Now | |
DISTI #
1512267
|
element14 Asia-Pacific | JACK, RIGHT ANGLE, 8/10 RoHS: Compliant Min Qty: 3520 Container: Each | 0 |
|
$0.9412 | Buy Now |
DISTI #
4252456
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$2.7132 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3/Cat 4 Tray RoHS: Compliant |
2496 Partner Stock |
|
$0.7550 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43202-8101
Molex
Buy Now
Datasheet
|
Compare Parts:
43202-8101
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.456 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43202-8101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43202-8101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ1W-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43202-8101 vs MJ1W-88BB |
MJ1Y-88BB0R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43202-8101 vs MJ1Y-88BB0R |
MJ1Y-88BBY5 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43202-8101 vs MJ1Y-88BBY5 |
08B01A1T06-F | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Bel Fuse | 43202-8101 vs 08B01A1T06-F |
1814-000-108-001 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Tekcon Electronics Corp | 43202-8101 vs 1814-000-108-001 |
MJM2-88BB18XX | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43202-8101 vs MJM2-88BB18XX |
MJ1Y-88BB4Y | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43202-8101 vs MJ1Y-88BB4Y |
MJT8-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43202-8101 vs MJT8-88BB |
MJ1Y-88BB0Y | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43202-8101 vs MJ1Y-88BB0Y |
MJM2-88BB01YN | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43202-8101 vs MJM2-88BB01YN |