-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9917
|
Newark | Phone Connector, pcb Mount,8 Contacts, pin, pc Tail Terminal, guide Slot |Molex 43202-8818 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.1600 | Buy Now |
DISTI #
538-43202-8818
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Modjack RA LoPro 8/8 FLGLS W/SHLD 50AU RoHS: Compliant | 0 |
|
$1.5700 / $2.0600 | Order Now |
|
Onlinecomponents.com | Modular Jack, Right Angle, Low Profile, Shielded, Offset Panel Grounding Tabs, without Bottom Grounding Tab, Front Position PCB Ground Tab, 8/8 RoHS: Compliant | 0 |
|
$1.4100 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43202-8818
Molex
Buy Now
Datasheet
|
Compare Parts:
43202-8818
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.465 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43202-8818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43202-8818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTJ-8-08-3012-BK-P3 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8818 vs CTJ-8-08-3012-BK-P3 |
CTJ-8-08-360-B1-BK-P3-FS-PG6 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8818 vs CTJ-8-08-360-B1-BK-P3-FS-PG6 |
5-6605858-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 43202-8818 vs 5-6605858-1 |
6605857-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 43202-8818 vs 6605857-1 |
8723-N8850 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 43202-8818 vs 8723-N8850 |
CTJ-8-08-LY-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8818 vs CTJ-8-08-LY-BK-P3-FS |
MJS-188-R1M0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 43202-8818 vs MJS-188-R1M0-9H |
CTJ-8-08-LK-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8818 vs CTJ-8-08-LK-BK-P3-FS |
CTJ-8-08-LP-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8818 vs CTJ-8-08-LP-BK-P3-FS |
MJS-188-S53L0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 43202-8818 vs MJS-188-S53L0-9H |