Part Details for 43215-0012 by Molex
Overview of 43215-0012 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 43215-0012
43215-0012 CAD Models
43215-0012 Part Data Attributes:
|
43215-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
43215-0012
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 43215-0012
This table gives cross-reference parts and alternative options found for 43215-0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43215-0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1858 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, | Molex | 43215-0012 vs 50-36-1858 |
10131318-2212100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 22 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 43215-0012 vs 10131318-2212100LF |
0757300122 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 43215-0012 vs 0757300122 |
A-42440-2222 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43215-0012 vs A-42440-2222 |
39-31-0226 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 43215-0012 vs 39-31-0226 |
IPT1-111-07-L-D | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 43215-0012 vs IPT1-111-07-L-D |
44068-0109 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 43215-0012 vs 44068-0109 |
HM3511E-HP1 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 43215-0012 vs HM3511E-HP1 |
IPL1-111-02-S-D-P | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43215-0012 vs IPL1-111-02-S-D-P |
2-794663-2 | 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 43215-0012 vs 2-794663-2 |