Part Details for 43232-0021 by Molex
Overview of 43232-0021 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43232-0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1861
|
Newark | Minifit Jr Ra Hdr 5Ckt W/Void V0 Tin |Molex 43232-0021 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
0432320021
|
Avnet Americas | Conn Wire to Board HDR 5 POS 4.2mm Solder RA Thru-Hole Bulk (Alt: 0432320021) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.0562 / $1.3142 | Buy Now |
DISTI #
538-43232-0021
|
Mouser Electronics | Headers & Wire Housings MiniFit Jr RA Hdr 5Ckt w/Void V0 Tin RoHS: Compliant | 0 |
|
$1.0400 / $1.0600 | Order Now |
DISTI #
71457195
|
RS | MiniFit Jr RA Hdr 5Ckt w/Void V0 Tin | Molex Incorporated 43232-0021 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.1500 | Buy Now |
DISTI #
0432320021
|
Avnet Asia | Conn Wire to Board HDR 5 POS 4.2mm Solder RA Thru-Hole Bulk (Alt: 0432320021) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 43232-0021
43232-0021 CAD Models
43232-0021 Part Data Attributes
|
43232-0021
Molex
Buy Now
Datasheet
|
Compare Parts:
43232-0021
Molex
Board Connector, 5 Contact(s), 1 Row(s), Right Angle, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.21 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.874 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | .48928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON | |
Manufacturer Series | 43232 | |
Mating Contact Pitch | 0.165 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 15.1232 N |