-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91489-191LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Rear Exit, Standard Shield, Pebble Gray | |
91489-192LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Right Exit, Standard Shield, Pebble Gray | |
91489-193LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Pebble Gray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1675
|
Newark | Phone Connector, pcb Mount,8 Contacts, skt, pc Tail Terminal, locking |Molex 43249-8919 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
57H0076
|
Newark | Phone Connector, pcb Mount,8 Contacts, skt, pc Tail Terminal, locking |Molex 43249-8919 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1800 | Buy Now |
DISTI #
0432498919
|
Avnet Americas | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0432498919) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.4627 / $2.0879 | Buy Now |
DISTI #
538-43249-8919
|
Mouser Electronics | Modular Connectors / Ethernet Connectors LOPRO RA MODJACK 50 SAU 8CKT RoHS: Compliant | 480 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
71457238
|
RS | LoPro RA Modjack 50 SAu 8ckt | Molex Incorporated 43249-8919 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $2.3400 | RFQ |
|
Onlinecomponents.com | Modular Jack, Right Angle, Low Profile, 8/8, Panel Stops RoHS: Compliant | 0 |
|
$1.6100 / $1.7200 | Buy Now |
DISTI #
10189481
|
TestEquity LLC | Molex 43249-8919 Modular Jack, Right-Angle, Low Profile, 8/8, Panel Stops | 0 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43249-8919
Molex
Buy Now
Datasheet
|
Compare Parts:
43249-8919
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.512 inch | |
Body Depth | 0.829 inch | |
Body Length | 0.636 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |