-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43255-0073
Molex
Buy Now
Datasheet
|
Compare Parts:
43255-0073
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43255-0073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43255-0073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-24-2021 | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | Molex | 43255-0073 vs 15-24-2021 |
10080068-4HDL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 43255-0073 vs 10080068-4HDL090LF |
10080068-4FDL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 43255-0073 vs 10080068-4FDL090LF |
10080068-4FDL100LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 43255-0073 vs 10080068-4FDL100LF |
10080068-4GCL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 43255-0073 vs 10080068-4GCL150LF |
10080068-4BA0011LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 43255-0073 vs 10080068-4BA0011LF |
PLAH04F3200C1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | 43255-0073 vs PLAH04F3200C1 |
10080068-4HEL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 43255-0073 vs 10080068-4HEL090LF |
PLA04F4200C2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | 43255-0073 vs PLA04F4200C2 |
43254-0061 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Molex | 43255-0073 vs 43254-0061 |