-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1218
|
Newark | Wtb Conn, Header, 4Pos, 1Row, 6.35Mm, Connector Systems:Board-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mlx 43255 Series Rohs Compliant: Yes |Molex 43255-0075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 943 |
|
$0.0680 | Buy Now |
DISTI #
92M1692
|
Newark | 4 Ckt Vert Hdr Assy W/Pol Male 432550075 |Molex 43255-0075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.7550 | Buy Now |
DISTI #
80AH0059
|
Newark | 4 Ckt Vert Hdr Assy W/Pol Male 432550075 Rohs Compliant: Yes |Molex 43255-0075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.7700 | Buy Now |
DISTI #
538-43255-0075
|
Mouser Electronics | Pin & Socket Connectors PWR CON HEADER 4P V W/POL PEG RoHS: Compliant | 8171 |
|
$0.3070 / $0.6300 | Buy Now |
DISTI #
71462709
|
RS | 4 CKT VERT HDR ASSY W/POL MALE 432550075 | Molex Incorporated 43255-0075 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4450 / $0.6360 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Tray RoHS: Compliant |
13731 Partner Stock |
|
$0.2774 / $0.3631 | Buy Now |
DISTI #
67587958
|
Verical | Conn Wire to Board HDR 4 POS 6.35mm Solder ST Thru-Hole MLX Tray RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 8640 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
20083434
|
Verical | Conn Wire to Board HDR 4 POS 6.35mm Solder ST Thru-Hole MLX Tray RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 5091 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
61669391
|
Verical | Conn Wire to Board HDR 4 POS 6.35mm Solder ST Thru-Hole MLX Tray RoHS: Compliant Min Qty: 736 Package Multiple: 1 | Americas - 943 |
|
$0.1027 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 870 |
|
$0.2100 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43255-0075
Molex
Buy Now
Datasheet
|
Compare Parts:
43255-0075
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43255-0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43255-0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586963-1 | Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43255-0075 vs 1586963-1 |