-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1219
|
Newark | Wtb Conn, Header, 6Pos, 2Row, 6.35Mm, Connector Systems:Board-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mlx 43255 Series Rohs Compliant: Yes |Molex 43255-0083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1073 |
|
$0.8350 / $1.3700 | Buy Now |
DISTI #
0432550083
|
Avnet Americas | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0432550083) RoHS: Compliant Min Qty: 2720 Package Multiple: 680 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.6715 / $0.7737 | Buy Now |
DISTI #
01AH1219
|
Avnet Americas | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Bulk (Alt: 01AH1219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1073 Partner Stock |
|
$0.8600 / $1.3700 | Buy Now |
DISTI #
538-43255-0083
|
Mouser Electronics | Pin & Socket Connectors 6CKT V-0 HDR TIN 43 RoHS: Compliant | 3250 |
|
$0.5900 / $1.0400 | Buy Now |
DISTI #
71462711
|
RS | 6CKT V-0 HDR TIN 432550083 | Molex Incorporated 43255-0083 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
|
Onlinecomponents.com | 6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural RoHS: Compliant |
1280 Partner Stock |
|
$0.4406 / $0.6324 | Buy Now |
DISTI #
69747562
|
Verical | Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole MLX Tray RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 840 |
|
$0.6200 / $0.6500 | Buy Now |
DISTI #
17362611
|
Verical | Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole MLX Tray RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 440 |
|
$0.6200 / $0.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 6048 |
|
$0.3120 / $1.2000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), MALE, SOLDER TERMINAL | 1040 |
|
$0.5513 / $1.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43255-0083
Molex
Buy Now
Datasheet
|
Compare Parts:
43255-0083
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43255-0083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43255-0083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-103-01-S-D-RA | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | 43255-0083 vs IPT1-103-01-S-D-RA |
IPT1-103-01-H-D-RA | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | 43255-0083 vs IPT1-103-01-H-D-RA |