Part Details for 432550161 by Molex
Overview of 432550161 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 432550161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-432550161-ND
|
DigiKey | 15CKT V-2 HDR W/PEG TIN 43255016 Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
63125 In Stock |
|
$0.9700 / $1.5500 | Buy Now |
DISTI #
432550161
|
Avnet Abacus | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Tray (Alt: 432550161) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503070232
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 63125 |
|
$0.8100 / $1.3500 | Buy Now |
DISTI #
C1S516502640432
|
Chip1Stop | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX? Tray RoHS: Compliant | 300 |
|
$1.8700 | Buy Now |