Part Details for 43270-0834 by Molex
Overview of 43270-0834 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 43270-0834
43270-0834 CAD Models
43270-0834 Part Data Attributes
|
43270-0834
Molex
Buy Now
Datasheet
|
Compare Parts:
43270-0834
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 43270-0834
This table gives cross-reference parts and alternative options found for 43270-0834. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43270-0834, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC208P41C41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 43270-0834 vs PC208P41C41 |
PLA08M4BN0A1/AA | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 43270-0834 vs PLA08M4BN0A1/AA |
39-33-3083 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 43270-0834 vs 39-33-3083 |
794664-8 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 43270-0834 vs 794664-8 |
39-54-0080 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 43270-0834 vs 39-54-0080 |
IPT1-104-01-L-D | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | 43270-0834 vs IPT1-104-01-L-D |
39-30-2088 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 43270-0834 vs 39-30-2088 |
PLBH08M400A2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 43270-0834 vs PLBH08M400A2 |
A-42440-0831 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 43270-0834 vs A-42440-0831 |
794664-8 | CONNECTOR, 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43270-0834 vs 794664-8 |