Part Details for 433-1R12-R111-1R00 by Dialight
Overview of 433-1R12-R111-1R00 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 433-1R12-R111-1R00
433-1R12-R111-1R00 CAD Models
433-1R12-R111-1R00 Part Data Attributes
|
433-1R12-R111-1R00
Dialight
Buy Now
Datasheet
|
Compare Parts:
433-1R12-R111-1R00
Dialight
Single Color LED Display Cluster, Red, 280.924mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Display Height | 280.924 mm | |
Forward Current-Max | 0.0015 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |