Part Details for 433-2120-001XL by Dialight
Overview of 433-2120-001XL by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
ADP2120ACPZ-1.5-R7 | Analog Devices | Z.25A Sync Step Down DC-DC Con |
Price & Stock for 433-2120-001XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R9149
|
Newark | 8" Ite Grn Ball Rohs Compliant: Yes |Dialight 433-2120-001XL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.6000 / $518.7000 | Buy Now |
Part Details for 433-2120-001XL
433-2120-001XL CAD Models
433-2120-001XL Part Data Attributes
|
433-2120-001XL
Dialight
Buy Now
Datasheet
|
Compare Parts:
433-2120-001XL
Dialight
Single Color LED Display Cluster, Green
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Number of Functions | 1 | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |