Part Details for 4330B by Dwyer Instruments Inc
Overview of 4330B by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84330BY-03LFT | Renesas Electronics Corporation | 700MHz,Low Jitter,Crystal-to-3.3V Differential LVPECL Frequency Synthesizer | |
84330BY-03LF | Renesas Electronics Corporation | 700MHz,Low Jitter,Crystal-to-3.3V Differential LVPECL Frequency Synthesizer |
Price & Stock for 4330B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9398
|
Newark | Pressure Gauge, 15Inch-H2O, 1/4"fnpt, Thread Size - Metric:-, Operating Pressure Max:15Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:93.3°C, Product Range:Capsuhelic 4000 Series Rohs Compliant: Yes |Dwyer 4330B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,052.0600 / $1,168.9500 | Buy Now |