Part Details for 4331-BCE-S-100-000 by TE Connectivity
Overview of 4331-BCE-S-100-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4331-BCE-S-100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4331-BCE-S-100-000
|
Avnet Americas | Pressure Sensor 2.5psi to 14.9psi Differential 16-Pin SOIC Stick - Bulk (Alt: 4331-BCE-S-100-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4331-BCE-S-100-000
|
Avnet Americas | Pressure Sensor 2.5psi to 14.9psi Differential 16-Pin SOIC Stick - Bulk (Alt: 4331-BCE-S-100-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4331-BCES100000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275799
|
Sager | TE Connectivity Pre-release samples only | 0 |
|
Buy Now |