Part Details for 43320070 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 43320070 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43320070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2618
|
Newark | Led Permanent/Flash/Evs/Sounder |Werma 43320070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$649.0500 / $797.1500 | Buy Now |
DISTI #
71927544
|
RS | Siren, LED, WM 32 tne 10-48VAC/DC, Green | WERMA 43320070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$603.9900 | RFQ |
DISTI #
WER-43320070
|
TME | Signaller: lighting-sound, 10÷48VDC, 10÷48VAC, green, IP65 Min Qty: 1 | 0 |
|
$398.1700 | RFQ |