43335-1002
Molex
Description: Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Guide Slot, Natural Insulator, Receptacle,

Overview of 43335-1002 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
100201SCX Rochester Electronics LLC 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8
10022671-002LF Amphenol Communications Solutions 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
10022671-002 Amphenol Communications Solutions 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array

Price & Stock for 43335-1002 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92M1712
Newark Header Connector, hybrid, plug,0+2 Contacts, skt, crimp Terminal, guide Slot |Molex 43335-1002 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 30000
  • 10 $0.1730
$0.1730 Buy Now
DISTI # 57H0126
Newark Header Connector, hybrid, plug,0+2 Contacts, skt, crimp Terminal, guide Slot |Molex 43335-1002 RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2110
$0.2110 Buy Now
DISTI # 538-43335-1002
Mouser Electronics Headers & Wire Housings Flat Blade Rcpt Hsg V-2 2Ckt RoHS: Compliant 17351
  • 1 $0.4000
  • 10 $0.3900
  • 100 $0.1850
  • 2,000 $0.1570
  • 10,000 $0.1550
  • 24,000 $0.1490
  • 50,000 $0.1420
$0.1420 / $0.4000 Buy Now
Onlinecomponents.com Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Bag RoHS: Compliant 30000 Partner Stock
  • 7,000 $0.2000
  • 14,000 $0.1790
$0.1790 / $0.2000 Buy Now
DISTI # 78481503
Verical Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 401 Package Multiple: 1 Americas - 30000
  • 1 $0.1560
  • 2,200 $0.1540
  • 4,300 $0.1510
  • 8,500 $0.1480
  • 14,000 $0.1460
  • 25,000 $0.1360
$0.1360 / $0.1560 Buy Now
DISTI # 43335-1002
TTI Headers & Wire Housings Flat Blade Rcpt Hsg V-2 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk Americas - 157174
In Stock
  • 13 $0.3960
  • 100 $0.1830
  • 401 $0.1570
  • 2,000 $0.1540
  • 4,300 $0.1510
  • 8,500 $0.1480
  • 14,000 $0.1450
$0.1450 / $0.3960 Buy Now
Chip 1 Exchange INSTOCK 39000
RFQ
DISTI # C1S516500387876
Chip1Stop Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Bag RoHS: Compliant 30000
  • 450 $0.1740
  • 2,200 $0.1710
  • 4,300 $0.1670
  • 8,500 $0.1550
  • 14,000 $0.1520
  • 25,000 $0.1410
$0.1410 / $0.1740 Buy Now
Master Electronics Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Bag RoHS: Compliant 30000 Partner Stock
  • 7,000 $0.2000
  • 14,000 $0.1790
$0.1790 / $0.2000 Buy Now

CAD Models for 43335-1002 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43335-1002 by Molex

43335-1002
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT
Body Breadth
0.339 inch
Body Depth
1.078 inch
Body Length
0.623 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
5000VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
13.344 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL, CSA
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-2
Withdrawl Force-Min
4.448 N
Want to compare parts?
  1. 43335-1002
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Guide Slot, Natural Insulator, Receptacle,
    VS

Related Parts for 43335-1002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43335-1002 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43335-1002 by Molex

Select Manufacturer
Which Manufacturer of 43335-1002 would you like to use for your alert(s)?
  • Please alert me when 43335-1002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43335-1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43335-1002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43335-1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43335-1002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43335-1002 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: