-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Red Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9303
|
Newark | Flat Blade Rcpt Hsg V-2 3Ckt/Molex |Molex 43335-3013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 3 POS 7.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
5314 Partner Stock |
|
$0.1498 / $0.2578 | Buy Now |
DISTI #
16856371
|
Verical | Conn Housing RCP 3 POS 7.5mm Crimp ST Cable Mount Red Bag Min Qty: 356 Package Multiple: 1 | Americas - 3314 |
|
$0.1700 / $0.1760 | Buy Now |
DISTI #
65759342
|
Verical | Conn Housing RCP 3 POS 7.5mm Crimp ST Cable Mount Red Bag Min Qty: 356 Package Multiple: 1 | Americas - 2000 |
|
$0.1760 | Buy Now |
DISTI #
Molex 43335-3013
|
PEI Genesis | Board Connector, Contact | 5314 |
|
Buy Now | |
DISTI #
4252804
|
Farnell | CONN HOUSING, RCPT, 3POS RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 3000 |
|
$0.3809 | Buy Now |
|
Master Electronics | Conn Housing RCP 3 POS 7.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
5314 Partner Stock |
|
$0.1498 / $0.2578 | Buy Now |
DISTI #
10189497
|
TestEquity LLC | Molex 43335-3013 7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 3 Circuits, Nylon PA66, UL 94V-2, Red with TPA | 5314 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43335-3013
Molex
Buy Now
Datasheet
|
Compare Parts:
43335-3013
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Red Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.496 inch | |
Body Depth | 1.078 inch | |
Body Length | 0.918 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 43335-3013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43335-3013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43301-1003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Guide Slot, Natural Insulator, Receptacle, | Molex | 43335-3013 vs 43301-1003 |