There are no models available for this part yet.
Overview of 434 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 434 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B1270
|
Newark | Spacer Rohs Compliant: Yes |Keystone 434 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.1600 | Buy Now | |
DISTI #
36-434-ND
|
DigiKey | ROUND SPACER #8 ALUMINUM 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
587 In Stock |
|
$0.1424 / $0.3600 | Buy Now | |
DISTI #
534-434
|
Mouser Electronics | Standoffs & Spacers ALUM SPCR #8 1" RoHS: Compliant | 450 |
|
$0.1420 / $0.3300 | Buy Now | |
DISTI #
70833895
|
RS | Spacer, Round, Clear Hole, Length 1.00, Hole Size 8, OD .232, Aluminum | Keystone Electronics 434 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1610 | RFQ | |
Future Electronics | Round Aluminum Economy Spacer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1450 / $0.1510 | Buy Now | ||
DISTI #
KEYS434
|
TME | Spacer sleeve, 25.4mm, cylindrical, aluminium, Out.diam: 5.89mm Min Qty: 10 | 0 |
|
$0.1960 / $0.2500 | RFQ | |
DISTI #
000000000000358568
|
Sager | Standoffs & Spacers ALUM SPCR #8 1 | 0 |
|
Buy Now |
CAD Models for 434 by Keystone Electronics Corp
Part Data Attributes for 434 by Keystone Electronics Corp
434
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
434Keystone Electronics CorpVS
-