Part Details for 435-8P1 by Edwards Signaling
Overview of 435-8P1 by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435-8P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B8499
|
Newark | Bell 25Vdc 8" |Edwards Signaling Products 435-8P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.1200 / $322.3200 | Buy Now |
DISTI #
70478520
|
RS | 8" BELL 125VDC | Edwards Signaling 435-8P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$325.5400 | RFQ |