-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LO PROFILE DIP SW 10P AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 20 | 362 |
|
$1.5675 / $3.8000 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 20 | 278 |
|
$1.6650 / $3.6000 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 20 | 113 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 20 | 9 |
|
$1.7430 / $2.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
435668-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
435668-9
TE Connectivity
LO PROFILE DIP SW 10P AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | TOP ROCKER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Color | BLUE | |
Body Height | 7.36 mm | |
Body Length or Diameter | 27.43 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 0.015A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 40 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 435668-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435668-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF09 | SLIDE DIP SWITCH- | TE Connectivity | 435668-9 vs ADF09 |
GDR10 | Slide Dip Switch, 10 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 435668-9 vs GDR10 |
1437587-1 | SLIDE DIP SWITCH- | TE Connectivity | 435668-9 vs 1437587-1 |
208-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 435668-9 vs 208-10ST |
9-1437586-6 | SLIDE DIP SWITCH- | TE Connectivity | 435668-9 vs 9-1437586-6 |
1-5161390-0 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | 435668-9 vs 1-5161390-0 |
5-5435166-5 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 435668-9 vs 5-5435166-5 |
DS-10 | Piano Dip Switch, 10 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 435668-9 vs DS-10 |
6-435640-1 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 435668-9 vs 6-435640-1 |
76SB09ST | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 435668-9 vs 76SB09ST |