Part Details for GDR10 by TE Connectivity
Results Overview of GDR10 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDR10 Information
GDR10 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: GDR10 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GDR10 Part Data Attributes
|
|
GDR10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDR10
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, Latched, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Additional Feature | Low Profile | |
| Body Length or Diameter | 26.36 Mm | |
| Mounting Feature | Through Hole-Straight | |
| Number of Switch Sections | 10 | |
| PCB Hole Count | 20 | |
| Sealing | Tape Sealed | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Slide Dip Switch | |
| Termination Type | Solder |