-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 9 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1227
|
Newark | Connector Housing, Plug, 9Pos Rohs Compliant: Yes |Molex 43640-0901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1092 |
|
$0.1500 | Buy Now |
DISTI #
538-43640-0901
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT Plug House 9 CKT RoHS: Compliant | 671 |
|
$0.3070 / $0.6600 | Buy Now |
DISTI #
71462760
|
RS | MicroFit 3.0 SR Plug w/o Pnl Mnt 9 CKT | Molex Incorporated 43640-0901 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4480 / $0.6400 | RFQ |
|
Onlinecomponents.com | Conn Housing PL 9 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
5488 Partner Stock |
|
$0.2244 / $0.2917 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 3000 |
|
$0.2344 / $0.5625 | Buy Now |
DISTI #
Molex 43640-0901
|
PEI Genesis | REC PR Conn 9 Cont TermPlug | 5488 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 9 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
5488 Partner Stock |
|
$0.2244 / $0.2917 | Buy Now |
DISTI #
10189525
|
TestEquity LLC | Molex 43640-0901 Micro-Fit 3.0 Plug Housing, Single Row, 9 Circuits, UL 94V-0, Low-Halogen, Black | 5488 |
|
$0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43640-0901
Molex
Buy Now
Datasheet
|
Compare Parts:
43640-0901
Molex
Rectangular Power Connector, 9 Contact(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Body Depth | 0.665 inch | |
Body Length | 1.096 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 43640-0901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43640-0901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-06-7092 | Rectangular Power Connector, 9 Contact(s), Male, Plug | Molex | 43640-0901 vs 03-06-7092 |