-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0278
|
Newark | Plug & Socket Connector, Plug, 12Pos, 3Mm, Product Range:Micro-Fit 3.0 Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:3Mm, For Use With:43031 Male Crimp Terminals, Colour:Black, Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 43640-1201 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 | Buy Now |
DISTI #
25M3803
|
Newark | Wire-Board Connector, Plug, 12Pos, 3Mm, Gender:Plug, Body Material:Polyester, No. Of Rows:1, No. Of Contacts:12, Connector Type:Wire-To-Wire Rohs Compliant: Yes |Molex 43640-1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.9020 | Buy Now |
DISTI #
71462766
|
RS | MicroFit 3.0 SR Plug w/o Pnl Mnt 12 CKT | Molex Incorporated 43640-1201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$0.5700 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant | 0 |
|
$0.3260 / $0.4440 | Buy Now |
DISTI #
Molex 43640-1201
|
PEI Genesis | REC PR CONN, 12 Contact | 2950 |
|
Buy Now | |
DISTI #
4003553
|
Farnell | MICROFIT 3.0 SR PLUG W/O PNL MNT 12 CKT RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$0.2947 | Buy Now |
DISTI #
10189529
|
TestEquity LLC | Molex 43640-1201 Headers & Wire Housings, 3mm, Micro-Fit Plug House 12 Circuit, | 0 |
|
$0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43640-1201
Molex
Buy Now
Datasheet
|
Compare Parts:
43640-1201
Molex
Rectangular Power Connector, 12 Contact(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Body Depth | 0.665 inch | |
Body Length | 1.451 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | WIRE | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 43640-1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43640-1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19-09-7121 | Rectangular Power Connector, 12 Contact(s), Male, Plug | Molex | 43640-1201 vs 19-09-7121 |
19-09-2121 | Rectangular Power Connector, 12 Contact(s), Male, Plug | Molex | 43640-1201 vs 19-09-2121 |
43640-1200 | Rectangular Power Connector, 12 Contact(s), Male, Plug, | Molex | 43640-1201 vs 43640-1200 |