-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3289
|
Newark | Connector Housing, 2Pos, Rcpt, 3Mm Rohs Compliant: Yes |Molex 43645-0210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$0.2960 / $0.4890 | Buy Now |
DISTI #
538-43645-0210
|
Mouser Electronics | Headers & Wire Housings MicroFit Rec Hsg SR 2Ckt GW RoHS: Compliant | 0 |
|
$0.1810 / $0.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1600 / $0.2170 | Buy Now |
DISTI #
77340300
|
Verical | Conn Housing RCP 2 POS 3mm Crimp ST Cable Mount Black Bag Min Qty: 300 Package Multiple: 1 | Americas - 10730 |
|
$0.2189 / $0.3125 | Buy Now |
DISTI #
43645-0210
|
TTI | Headers & Wire Housings MicroFit Rec Hsg SR 2Ckt GW RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 1258 In Stock |
|
$0.1810 / $0.3190 | Buy Now |
DISTI #
MX-43645-0210
|
TME | Plug, wire-board, female, Micro-Fit 3.0, 3mm, PIN: 2, w/o contacts Min Qty: 300 | 0 |
|
$0.2560 | RFQ |
DISTI #
3499348
|
element14 Asia-Pacific | CONNECTOR HOUSING, 2POS, RCPT, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 255 |
|
$0.2729 / $0.4529 | Buy Now |
DISTI #
3499348
|
Farnell | CONNECTOR HOUSING, 2POS, RCPT, 3MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 125 |
|
$0.2649 / $0.4910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43645-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
43645-0210
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |