-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1206
|
Newark | Connector, Header, 2Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43650-0221 (Alternate Part Number: 800753933385 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 702 |
|
$1.4400 / $1.9400 | Buy Now |
DISTI #
37AC1207
|
Newark | Connector, Header, 2Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43650-0221 (Alternate Part Number: 800753933385 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 1800 |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
92M1788
|
Newark | Header Connector,pcb Mount,recept,2 Contacts,pin,0.118 Pitch,surface Mount Terminal Rohs Compliant: Yes |Molex 43650-0221 (Alternate Part Number: 800753933385 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
57H0311
|
Newark | Connector, Header, 2Pos, 1Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0221 (Alternate Part Number: 800753933385 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4300 | Buy Now |
DISTI #
0436500221
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500221) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0760 / $1.7238 | Buy Now |
DISTI #
538-43650-0221
|
Mouser Electronics | Headers & Wire Housings 2CKT VERT SR HDR SMT TIN RoHS: Compliant | 3133 |
|
$1.0700 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
9479 Partner Stock |
|
$0.8260 / $1.3300 | Buy Now |
DISTI #
43650-0221
|
TTI | Headers & Wire Housings 2CKT VERT SR HDR SMT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 31400 In Stock |
|
$0.7900 / $1.3000 | Buy Now |
DISTI #
0436500221
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500221) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0760 / $1.7238 | Buy Now |
DISTI #
0436500221
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500221) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0760 / $1.7238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0221
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0221
Molex
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH TAPE ON REEL PACKAGING | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |